SPC 2AD2T2A2M7RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Manufacturer Series | 2A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 2AD2T2A2M7RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.