The 2W01MG bridge rectifier diode from SPC features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a silicon diode element material and a breakdown voltage of at least 100 volts. The diode is available in a 4-pin package type, with terminals positioned at the bottom. It is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
SPC 2W01MG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 2W01MG to view detailed technical specifications.
No datasheet is available for this part.