Adafruit VEML6075 UVA UVB and UV Index Sensor Breakout
SPC 3964 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for SPC 3964 to view detailed technical specifications.
No datasheet is available for this part.