General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 40V. This silicon diode offers a wide operating temperature range from -55°C to 125°C. It is housed in a DO-214AC JEDEC package with two terminals in a dual configuration.
SPC B240A-13-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC B240A-13-F to view detailed technical specifications.
No datasheet is available for this part.