
Schottky rectifier diode, single-phase, single-element, rated for 3A and a maximum repetitive peak reverse voltage of 40V. Features silicon diode element material and a 2-pin, DO-214AC (SMA) package. Operates within a temperature range of -65°C to 125°C.
SPC B340A-13-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC B340A-13-F to view detailed technical specifications.
No datasheet is available for this part.