SPC BAS40DW-04-7-F technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC BAS40DW-04-7-F to view detailed technical specifications.
No datasheet is available for this part.