This silicon rectifier diode features a maximum reverse voltage of 70V and a maximum current of 200mA. It has a dual terminal configuration and operates over a temperature range of -65 to 150°C. The diode is constructed with a power dissipation of 0.2W. It is a general purpose rectifier diode suitable for various applications.
SPC BAS70-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC BAS70-7-F to view detailed technical specifications.
No datasheet is available for this part.