Dual rectifier diode with three silicon elements, operating from -65°C to 125°C. Features a maximum repetitive peak reverse voltage of 30V and a maximum power dissipation of 0.2W. This general-purpose rectifier diode offers a dual terminal configuration.
SPC BAT54TW-7-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC BAT54TW-7-F to view detailed technical specifications.
No datasheet is available for this part.