Dual-terminal rectifier diode featuring a silicon element for general-purpose rectification. Maximum operating temperature of 125°C with a maximum power dissipation of 0.2W. Offers a repetitive peak reverse voltage and minimum breakdown voltage of 30V.
SPC BAT54WS-7-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC BAT54WS-7-F to view detailed technical specifications.
No datasheet is available for this part.