Dual-element silicon rectifier diode with a maximum repetitive peak reverse voltage of 75V. Features a maximum forward current of 0.2A and a maximum power dissipation of 0.225W. Operating temperature range extends up to 150°C. This general-purpose rectifier is housed in a 3-terminal plastic package.
SPC BAV99 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC BAV99 to view detailed technical specifications.
No datasheet is available for this part.