SPC BC635 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC BC635 to view detailed technical specifications.
No datasheet is available for this part.