Unidirectional Zener Diode, featuring a maximum power dissipation of 0.2W and a maximum operating temperature of 150°C. This silicon diode element offers a 2-terminal configuration with dual terminal positions. It is designed for single-element operation.
SPC BZT52C12S-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC BZT52C12S-7-F to view detailed technical specifications.
No datasheet is available for this part.