The SPC BZV55C15 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a hermetic sealed glass package with 2 terminals, positioned at the end of the package. The diode has a maximum power dissipation of 0.4 watts and is constructed from a single silicon element.
SPC BZV55C15 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC BZV55C15 to view detailed technical specifications.
No datasheet is available for this part.