Rectifier diode, 1 element, 1A current rating, and 600V repetitive peak reverse voltage. Features a silicon diode element and dual terminals within a DO-214AC (SMA) plastic package. Operates across a wide temperature range from -55°C to 150°C.
SPC ES1J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC ES1J to view detailed technical specifications.
No datasheet is available for this part.