General purpose rectifier diode, 1-phase, 1-element, 2A current rating, with a repetitive peak reverse voltage of 200V. Features a silicon diode element and operates across a temperature range of -55°C to 150°C. Packaged in an SMB (DO-214AA) with 2 terminals.
SPC ES2D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC ES2D to view detailed technical specifications.
No datasheet is available for this part.