Single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. Features a 2A forward current rating and is constructed with four silicon diode elements. Operates across a wide temperature range from -55°C to 150°C. This component has four single terminal positions.
SPC KBP210G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC KBP210G to view detailed technical specifications.
No datasheet is available for this part.