SPC MC00625W0402164R9 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 64.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC00625W0402164R9 to view detailed technical specifications.
No datasheet is available for this part.