SPC MC0402N100F500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0402N100F500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.