This 0.82uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125 degrees Celsius. It is designed for surface-mount technology (SMT) and has a package size of 0.8mm width and 1.6mm length. The capacitor is a type of ceramic capacitor, suitable for general applications.
SPC MC0603N821J500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MC0603(SMT)MLCC |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0603(SMT)MLCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0603N821J500CT to view detailed technical specifications.
No datasheet is available for this part.