SPC MC0603SAF2200T5E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | MC0603SAF(SMT) |
| Series | MC0603SAF(SMT) |
| Resistance | 220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0603SAF2200T5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.