Cap Ceramic 0.33uF 16V X5R 20% SMD 0603 85°C
SPC MC0603X334M160CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | MC0603 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0603X334M160CT to view detailed technical specifications.
No datasheet is available for this part.