SPC MC0805B104K500A2.54MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4.2 |
| Manufacturer Series | MC0805(2.54MM)RADIAL |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0805(2.54MM)RADIAL |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0805B104K500A2.54MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.