The MC0805N471J500CT is a ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 50V. It is part of the MC0805(SMT) series and has a width of 1.25mm and a length of 2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a surface mount device.
SPC MC0805N471J500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | MC0805(SMT) |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MC0805(SMT) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0805N471J500CT to view detailed technical specifications.
No datasheet is available for this part.