The MC1206B682K102CT is a ceramic capacitor with a capacitance of 0.0068uF and a DC rated voltage of 1000V. It operates within a temperature range of -55 to 125C. The capacitor has a width of 1.6mm, a length of 3.2mm, and a height of 1.25mm. It is a 2-terminal component.
SPC MC1206B682K102CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | MC(MID/HIGH)VOLT |
| Height | 1.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC1206B682K102CT to view detailed technical specifications.
No datasheet is available for this part.