SPC MCAL0410A1-220KU technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.84 |
| Rated Current-Max | 0.41 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 9.9 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCAL0410A1-220KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.