SPC MCBU5101K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 3.5 |
| Length | 5.5 |
| Manufacturer Series | MCBU |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCBU |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCBU5101K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.