SPC MCDA03 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCDA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.