SPC MCE24S12D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T4 |
| Width | 10.14 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCE24S12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.