SPC MCEI-04 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCEI-04 to view detailed technical specifications.
No datasheet is available for this part.