SPC MCFT000157 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.45 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 280 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.