SPC MCFT0BT2N7 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 3.704 |
| Package Height | 0.32 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.44 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT0BT2N7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.