SPC MCNL453232-330K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.16 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 11 |
| Quality Factor-Min (at L-nom) | 50 |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
| Svhc | No SVHC (21-Jan-2025) |
Download the complete datasheet for SPC MCNL453232-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.