SPC MCNL453232-331K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 14 |
| Rated Current-Max | 0.085 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.5 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCNL453232-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.