The MCPD5022MT100 is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 10A. It has a DC resistance of 0.031 ohm and is designed for power inductor applications. The inductor is not shielded and has a package height of 7.11mm. It operates over a temperature range of -40 to 85 degrees Celsius.
SPC MCPD5022MT100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.031 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCPD5022MT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.