SPC MCSCH895-821JU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.56 |
| Rated Current-Max | 0.36 |
| Test Frequency | 0.001 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSCH895-821JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.