SPC MCSDC0805-471KU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 10 |
| Package Width | 7.8 |
| Package Height | 5.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.96 |
| Rated Current-Max | 0.34 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDC0805-471KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.