SPC MCSDC1006-120MU technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Package Height | 5.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2.45 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDC1006-120MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.