The MCSDRH125B-3R3MHF is a general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 10.8A. It is designed with a dual ended terminal placement and features a shielded construction. The inductor is packaged in a 4747 type package with dimensions of 12mm in length, 12mm in width, and 6mm in height. The inductor is rated for operation over a temperature range of -55°C to 130°C.
SPC MCSDRH125B-3R3MHF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 10.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCSDRH125B-3R3MHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.