Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 30.8V reverse standoff voltage and 36V breakdown voltage. This single-element silicon device offers a maximum clamping voltage of 49.9V and operates across a temperature range of -55°C to 150°C. The component utilizes axial terminals within a DO-15 package.
SPC P6KE36CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC P6KE36CA to view detailed technical specifications.
No datasheet is available for this part.