This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum operating temperature of 150 degrees Celsius. The diode is available in a DO-214AB package type and has a minimum operating temperature of -55 degrees Celsius. It can withstand a maximum reverse voltage of 12 volts and a non-repetitive peak reverse power dissipation of 600 watts. The diode is suitable for use in a variety of applications, including surge protection and voltage clamping.
SPC P6SMBJ12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 15.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC P6SMBJ12A to view detailed technical specifications.
No datasheet is available for this part.