General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 800V. This silicon diode operates within a temperature range of -55°C to 175°C and has two terminals in a DO-214AC package. It is a single-element rectifier diode.
SPC RS1K-13-F technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC RS1K-13-F to view detailed technical specifications.
No datasheet is available for this part.