General purpose rectifier diode featuring a silicon element and a single diode element. Operating temperature range spans from -55°C to 175°C. This two-terminal component utilizes a DO-214AC JEDEC package. Maximum repetitive peak reverse voltage is 50V.
SPC S1A-13-F technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC S1A-13-F to view detailed technical specifications.
No datasheet is available for this part.