General purpose rectifier diode featuring a maximum reverse voltage of 200V and a maximum operating temperature of 175°C. This silicon diode, housed in a DO-214AC JEDEC package, offers a dual terminal configuration and operates across a temperature range from -55°C to 175°C. It contains a single diode element.
SPC S1D-13-F technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC S1D-13-F to view detailed technical specifications.
No datasheet is available for this part.