General purpose rectifier diode, featuring a single silicon element with a maximum repetitive peak reverse voltage of 400V. This component offers a 1A forward current capability and operates across a wide temperature range from -55°C to 150°C. Encased in a DO-214AC (SMA) plastic package, it presents a 2-pin configuration with dual terminal positions.
SPC S1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC S1G to view detailed technical specifications.
No datasheet is available for this part.