The SPC S3A is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal configuration and is constructed with silicon diode elements. The diode is packaged in a DO-214AB package type, a small, surface-mountable package. The S3A is suitable for use in a variety of applications, including power supplies and rectification circuits.
SPC S3A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC S3A to view detailed technical specifications.
No datasheet is available for this part.