Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 120V. Features a nominal breakdown voltage of 140V and a maximum clamping voltage of 193V. Designed for effective protection against voltage transients.
SPC SMBJ120A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Clamping Voltage-Max | 193 |
| Breakdown Voltage-Nom | 140 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMBJ120A to view detailed technical specifications.
No datasheet is available for this part.