Unidirectional Transient Voltage Suppressor Diode designed for voltage protection. Features a repetitive peak reverse voltage of 40V and a nominal breakdown voltage of 46.75V. Maximum clamping voltage is 64.5V. Operates across a wide temperature range from -55°C to 150°C.
SPC SMBJ40A technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMBJ40A to view detailed technical specifications.
No datasheet is available for this part.