Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 48V and a nominal breakdown voltage of 56.1V. Maximum clamping voltage is 77.4V, ensuring effective suppression of voltage transients.
SPC SMBJ48CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMBJ48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.