SPC SMBJ58A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 67.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMBJ58A to view detailed technical specifications.
No datasheet is available for this part.