SPC SMBJ85C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Clamping Voltage-Max | 151 |
| Breakdown Voltage-Nom | 104.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC SMBJ85C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.